


B25680B1427A101 | |
|---|---|
DigiKey Part Number | 495-B25680B1427A101-ND |
Manufacturer | |
Manufacturer Product Number | B25680B1427A101 |
Description | CAP FILM 420UF 10% 1.1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 420 µF Film Capacitor 1100V (1.1kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25680B1427A101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 2.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.354" (136.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.88000 | $60.88 |
| 12 | $51.11500 | $613.38 |
| 60 | $47.59167 | $2,855.50 |
| 108 | $46.65259 | $5,038.48 |

