
B25680B0148K903 | |
---|---|
DigiKey Part Number | 495-B25680B0148K903-ND |
Manufacturer | |
Manufacturer Product Number | B25680B0148K903 |
Description | CAP FILM 1400UF 10% 900V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1400 µF Film Capacitor 900V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25680B0148K903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1.1 mOhms | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 7.047" (179.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.26000 | $117.26 |
12 | $94.65583 | $1,135.87 |
52 | $90.97538 | $4,730.72 |