
ADM32FSC-220M | |
---|---|
DigiKey Part Number | 495-ADM32FSC-220MTR-ND - Tape & Reel (TR) 495-ADM32FSC-220MCT-ND - Cut Tape (CT) 495-ADM32FSC-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM32FSC-220M |
Description | INDUCTORS FOR POWER OVER COAXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 740 mA 600mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADM32FSC-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 740mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.154" L x 0.098" W (3.90mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.23700 | $12.37 |
25 | $1.14440 | $28.61 |
50 | $1.07880 | $53.94 |
100 | $1.01710 | $101.71 |
250 | $0.94100 | $235.25 |
500 | $0.88730 | $443.65 |
1,000 | $0.83674 | $836.74 |
2,500 | $0.77439 | $1,935.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.69625 | $4,177.50 |