
YFF15SC1E471MT000N | |
|---|---|
DigiKey Part Number | 445-YFF15SC1E471MT000NTR-ND - Tape & Reel (TR) 445-YFF15SC1E471MT000NCT-ND - Cut Tape (CT) 445-YFF15SC1E471MT000NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15SC1E471MT000N |
Description | CAP FEEDTHRU 470PF 20% 25V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 25V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15SC1E471MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 600MHz ~ 4GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10400 | $1.04 |
| 50 | $0.07400 | $3.70 |
| 100 | $0.06480 | $6.48 |
| 500 | $0.04216 | $21.08 |
| 1,000 | $0.03845 | $38.45 |
| 2,500 | $0.03676 | $91.90 |
| 5,000 | $0.03637 | $181.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02556 | $255.60 |
| 20,000 | $0.02534 | $506.80 |
| 30,000 | $0.02522 | $756.60 |
| 50,000 | $0.02509 | $1,254.50 |
| 70,000 | $0.02502 | $1,751.40 |
| 100,000 | $0.02494 | $2,494.00 |
| 120,000 | $0.02490 | $2,988.00 |
| 240,000 | $0.02478 | $5,947.20 |
| 250,000 | $0.02477 | $6,192.50 |

