
YFF15AC0G105MT0Q0N | |
|---|---|
DigiKey Part Number | 445-YFF15AC0G105MT0Q0NTR-ND - Tape & Reel (TR) 445-YFF15AC0G105MT0Q0NCT-ND - Cut Tape (CT) 445-YFF15AC0G105MT0Q0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15AC0G105MT0Q0N |
Description | CAP FEEDTHRU 1UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 1MHz ~ 2.6GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15300 | $1.53 |
| 50 | $0.12420 | $6.21 |
| 100 | $0.09800 | $9.80 |
| 500 | $0.07670 | $38.35 |
| 1,000 | $0.06933 | $69.33 |
| 2,500 | $0.06221 | $155.53 |
| 5,000 | $0.05793 | $289.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05549 | $554.90 |
| 20,000 | $0.05254 | $1,050.80 |

