VMT40DR-201S2P4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMT40DR-201S2P4

DigiKey Part Number
445-VMT40DR-201S2P4TR-ND - Tape & Reel (TR)
445-VMT40DR-201S2P4CT-ND - Cut Tape (CT)
445-VMT40DR-201S2P4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMT40DR-201S2P4
Description
PULSE TRANSFORMERS FOR BMS, VMT4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.425" L x 0.335" W (10.80mm x 8.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
In-Stock: 1,221
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.88200$28.82
25$2.76720$69.18
50$2.68280$134.14
100$2.60040$260.04
250$2.49472$623.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.85551$1,484.41
1,600$1.79740$2,875.84
2,400$1.76415$4,233.96
4,000$1.72301$6,892.04
5,600$1.69875$9,513.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.