
VLS5045EX-221M-CA | |
---|---|
DigiKey Part Number | 445-175148-2-ND - Tape & Reel (TR) 445-175148-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-221M-CA |
Description | FIXED IND 220UH 450MA 1.365 OHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 450 mA 1.365Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-221M-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.365Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.36700 | $3.67 |
25 | $0.33200 | $8.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.21142 | $317.13 |