VLSxxxxEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-1R8N

Digi-Key Part Number
445-174848-2-ND - Tape & Reel (TR)
445-174848-1-ND - Cut Tape (CT)
445-174848-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
VLS5045EX-1R8N
Supplier
Description
FIXED IND 1.8UH 4.8A 19 MOHM SMD
Detailed Description
1.8 µH Shielded Wirewound Inductor 4.8 A 19mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
Ferrite
Inductance
1.8 µH
Tolerance
±30%
Current Rating (Amps)
4.8 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
19mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.40400$4.04
25$0.37520$9.38
50$0.31760$15.88
100$0.28880$28.88
250$0.27144$67.86
500$0.24256$121.28
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.17850$267.75
Additional Resources
AttributeDescription
Other Names
VLS5045EX-1R8N-ND
445-174848-6
445-174848-2
445-174848-1
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR4828A-1R8YBourns Inc.520SRR4828A-1R8YCT-ND$1.05000Similar