VLS5030EX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5030EX-3R0N-D

DigiKey Part Number
445-VLS5030EX-3R0N-DTR-ND - Tape & Reel (TR)
445-VLS5030EX-3R0N-DCT-ND - Cut Tape (CT)
445-VLS5030EX-3R0N-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5030EX-3R0N-D
Description
INDUCTORS FOR POWER CIRCUITS, AU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 µH Shielded Wirewound Inductor 4.4 A 31.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5030EX-3R0N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
31.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.46700$4.67
25$0.43200$10.80
50$0.40720$20.36
100$0.38390$38.39
250$0.35516$88.79
500$0.33484$167.42
1,000$0.31572$315.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30367$607.34
4,000$0.28636$1,145.44
6,000$0.27671$1,660.26
10,000$0.26503$2,650.30
14,000$0.25761$3,606.54
20,000$0.25000$5,000.00
Manufacturers Standard Package