
VLS5030EX-151M-D | |
|---|---|
DigiKey Part Number | 445-VLS5030EX-151M-DTR-ND - Tape & Reel (TR) 445-VLS5030EX-151M-DCT-ND - Cut Tape (CT) 445-VLS5030EX-151M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5030EX-151M-D |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 630 mA 1.392Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5030EX-151M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.392Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.46700 | $4.67 |
| 25 | $0.43200 | $10.80 |
| 50 | $0.40720 | $20.36 |
| 100 | $0.38390 | $38.39 |
| 250 | $0.35516 | $88.79 |
| 500 | $0.33484 | $167.42 |
| 1,000 | $0.31572 | $315.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30367 | $607.34 |
| 4,000 | $0.28636 | $1,145.44 |
| 6,000 | $0.27671 | $1,660.26 |
| 10,000 | $0.26503 | $2,650.30 |
| 14,000 | $0.25761 | $3,606.54 |
| 20,000 | $0.25000 | $5,000.00 |

