
VLS4020CX-6R8M-H | |
---|---|
DigiKey Part Number | 445-VLS4020CX-6R8M-HTR-ND - Tape & Reel (TR) 445-VLS4020CX-6R8M-HCT-ND - Cut Tape (CT) 445-VLS4020CX-6R8M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4020CX-6R8M-H |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.84 A 156mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.07A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.24400 | $2.44 |
25 | $0.22600 | $5.65 |
50 | $0.21300 | $10.65 |
100 | $0.20070 | $20.07 |
250 | $0.18568 | $46.42 |
500 | $0.17508 | $87.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16837 | $168.37 |
2,000 | $0.15875 | $317.50 |
3,000 | $0.15339 | $460.17 |
5,000 | $0.14689 | $734.45 |
7,000 | $0.14276 | $999.32 |
10,000 | $0.13852 | $1,385.20 |
25,000 | $0.12820 | $3,205.00 |
50,000 | $0.12163 | $6,081.50 |