
VLS4012HBX-6R8M-N | ||
---|---|---|
Digi-Key Part Number | 445-VLS4012HBX-6R8M-NTR-ND - Tape & Reel (TR) 445-VLS4012HBX-6R8M-NCT-ND - Cut Tape (CT) 445-VLS4012HBX-6R8M-NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLS4012HBX-6R8M-N | |
Description | INDUCTORS FOR POWER CIRCUITS, WO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.12 A 208mOhm Max 1616 (4040 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Resource Type | Link |
---|---|
Datasheets | VLS4012HBX-N Type Datasheet |
Environmental Information | |
CAD Models | VLS4012HBX.stp |
HTML Datasheet | VLS4012HBX-N Type Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.62500 | $6.25 |
25 | $0.58040 | $14.51 |
50 | $0.49100 | $24.55 |
100 | $0.44640 | $44.64 |
250 | $0.41964 | $104.91 |
500 | $0.37500 | $187.50 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.30357 | $303.57 |
3,000 | $0.28571 | $857.13 |
5,000 | $0.27678 | $1,383.90 |
10,000 | $0.26785 | $2,678.50 |
25,000 | $0.25892 | $6,473.00 |
Attribute | Description |
---|---|
Other Names | 445-VLS4012HBX-6R8M-NTR |
Standard Package | 1,000 |