VLS3015CX-330M-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-330M-1

DigiKey Part Number
445-VLS3015CX-330M-1TR-ND - Tape & Reel (TR)
445-VLS3015CX-330M-1CT-ND - Cut Tape (CT)
445-VLS3015CX-330M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-330M-1
Description
FIXED IND 33UH 750MA 0.779OHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 750 mA 779mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015CX-330M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
779mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20600$2.06
100$0.16910$16.91
1,000$0.13902$139.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13370$267.40
4,000$0.12607$504.28
6,000$0.12181$730.86
10,000$0.11666$1,166.60
14,000$0.11338$1,587.32
20,000$0.11002$2,200.40
50,000$0.10183$5,091.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.