
VLS3015CX-330M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-330M-1TR-ND - Tape & Reel (TR) 445-VLS3015CX-330M-1CT-ND - Cut Tape (CT) 445-VLS3015CX-330M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-330M-1 |
Description | FIXED IND 33UH 750MA 0.779OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 750 mA 779mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-330M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 779mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20600 | $2.06 |
| 100 | $0.16910 | $16.91 |
| 1,000 | $0.13902 | $139.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13370 | $267.40 |
| 4,000 | $0.12607 | $504.28 |
| 6,000 | $0.12181 | $730.86 |
| 10,000 | $0.11666 | $1,166.60 |
| 14,000 | $0.11338 | $1,587.32 |
| 20,000 | $0.11002 | $2,200.40 |
| 50,000 | $0.10183 | $5,091.50 |

