
VLS3015CX-1R5M-H | |
---|---|
DigiKey Part Number | 445-VLS3015CX-1R5M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-1R5M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-1R5M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-1R5M-H |
Description | FIXED IND 1.5UH 2.4A 0.054OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-1R5M-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.73A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14383 | $287.66 |
4,000 | $0.13562 | $542.48 |
6,000 | $0.13104 | $786.24 |
10,000 | $0.12549 | $1,254.90 |
14,000 | $0.12197 | $1,707.58 |
20,000 | $0.11835 | $2,367.00 |
50,000 | $0.10955 | $5,477.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.22600 | $2.26 |
25 | $0.20880 | $5.22 |
50 | $0.19680 | $9.84 |
100 | $0.18550 | $18.55 |
250 | $0.17160 | $42.90 |
500 | $0.16178 | $80.89 |
1,000 | $0.15254 | $152.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.26600 | $2.66 |
25 | $0.24080 | $6.02 |
50 | $0.22320 | $11.16 |
100 | $0.20680 | $20.68 |
250 | $0.18700 | $46.75 |
500 | $0.17326 | $86.63 |
1,000 | $0.16050 | $160.50 |