
VLS3012HBX-6R8M-N | |
|---|---|
DigiKey Part Number | 445-VLS3012HBX-6R8M-NTR-ND - Tape & Reel (TR) 445-VLS3012HBX-6R8M-NCT-ND - Cut Tape (CT) 445-VLS3012HBX-6R8M-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012HBX-6R8M-N |
Description | INDUCTORS FOR POWER CIRCUITS, WO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.66 A 285mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012HBX-6R8M-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 285mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.38300 | $3.83 |
| 100 | $0.31530 | $31.53 |
| 1,000 | $0.25929 | $259.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24938 | $498.76 |
| 4,000 | $0.23516 | $940.64 |
| 6,000 | $0.22724 | $1,363.44 |
| 10,000 | $0.21763 | $2,176.30 |
| 14,000 | $0.21154 | $2,961.56 |
| 20,000 | $0.20527 | $4,105.40 |

