
VLS3010CX-4R7M-1 | |
|---|---|
DigiKey Part Number | 445-VLS3010CX-4R7M-1TR-ND - Tape & Reel (TR) 445-VLS3010CX-4R7M-1CT-ND - Cut Tape (CT) 445-VLS3010CX-4R7M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3010CX-4R7M-1 |
Description | FIXED IND 4.7UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3010CX-4R7M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.117" L x 0.117" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.18800 | $1.88 |
| 100 | $0.15430 | $15.43 |
| 1,000 | $0.12687 | $126.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12182 | $243.64 |
| 4,000 | $0.11486 | $459.44 |
| 6,000 | $0.11098 | $665.88 |
| 10,000 | $0.10628 | $1,062.80 |
| 14,000 | $0.10330 | $1,446.20 |
| 20,000 | $0.10023 | $2,004.60 |
| 50,000 | $0.09277 | $4,638.50 |
| 100,000 | $0.09063 | $9,063.00 |

