
VLS201612CX-220M-1 | |
|---|---|
DigiKey Part Number | 445-172962-2-ND - Tape & Reel (TR) 445-172962-1-ND - Cut Tape (CT) 445-172962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612CX-220M-1 |
Description | FIXED IND 22UH 480MA 1.32OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.32Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612CX-220M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.21900 | $2.19 |
| 100 | $0.17980 | $17.98 |
| 1,000 | $0.14786 | $147.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14221 | $284.42 |
| 4,000 | $0.13409 | $536.36 |
| 6,000 | $0.12956 | $777.36 |
| 10,000 | $0.12408 | $1,240.80 |
| 14,000 | $0.12060 | $1,688.40 |
| 20,000 | $0.11702 | $2,340.40 |
| 50,000 | $0.10831 | $5,415.50 |

