


VLCF5024T-3R3N1R4-2 | |
---|---|
DigiKey Part Number | 445-8746-2-ND - Tape & Reel (TR) 445-8746-1-ND - Cut Tape (CT) 445-8746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5024T-3R3N1R4-2 |
Description | FIXED IND 3.3UH 1.46A 37MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.46 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5024T-3R3N1R4-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56520 | $282.60 |
1,000 | $0.53295 | $532.95 |
1,500 | $0.51496 | $772.44 |
2,500 | $0.49318 | $1,232.95 |
3,500 | $0.47936 | $1,677.76 |
5,000 | $0.46514 | $2,325.70 |
12,500 | $0.43750 | $5,468.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.78800 | $7.88 |
100 | $0.64790 | $64.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.89400 | $8.94 |
100 | $0.69410 | $69.41 |