
VLBU805080T-R18L | |
|---|---|
DigiKey Part Number | 445-181904-2-ND - Tape & Reel (TR) 445-181904-1-ND - Cut Tape (CT) 445-181904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU805080T-R18L |
Description | FIXED IND 180NH 65A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 65 A 0.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU805080T-R18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.197" W (8.00mm x 5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.46600 | $14.66 |
| 100 | $1.20520 | $120.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.05602 | $633.61 |
| 1,200 | $0.99588 | $1,195.06 |
| 1,800 | $0.96235 | $1,732.23 |
| 3,000 | $0.92175 | $2,765.25 |
| 4,200 | $0.89597 | $3,763.07 |
| 6,000 | $0.89125 | $5,347.50 |


