VLBU6565100T-R10LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU6565100T-R12LT

DigiKey Part Number
445-VLBU6565100T-R12LTTR-ND - Tape & Reel (TR)
445-VLBU6565100T-R12LTCT-ND - Cut Tape (CT)
445-VLBU6565100T-R12LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU6565100T-R12LT
Description
IND,120NH,69A,0.17M,-40~+125C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 70 A 0.187mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU6565100T-R12LT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
69A
Shielding
Unshielded
DC Resistance (DCR)
0.187mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.41700$14.17
100$1.16550$116.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.05698$422.79
800$0.99673$797.38
1,200$0.96313$1,155.76
2,000$0.92244$1,844.88
2,800$0.89662$2,510.54
4,000$0.87005$3,480.20
10,000$0.85875$8,587.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.