
VLBU1007090T-R40L | |
|---|---|
DigiKey Part Number | 445-175285-2-ND - Tape & Reel (TR) 445-175285-1-ND - Cut Tape (CT) 445-175285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1007090T-R40L |
Description | FIXED IND 400NH 70A 0.18MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1007090T-R40L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 400 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.60700 | $16.07 |
| 100 | $1.32170 | $132.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.19863 | $479.45 |
| 800 | $1.13031 | $904.25 |
| 1,200 | $1.09223 | $1,310.68 |
| 2,000 | $1.04611 | $2,092.22 |
| 2,800 | $1.01683 | $2,847.12 |
| 4,000 | $0.98750 | $3,950.00 |


