
VLBU10060120T-R10L-1 | |
|---|---|
DigiKey Part Number | 445-VLBU10060120T-R10L-1TR-ND - Tape & Reel (TR) 445-VLBU10060120T-R10L-1CT-ND - Cut Tape (CT) 445-VLBU10060120T-R10L-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU10060120T-R10L-1 |
Description | FIXED IND 100NH 83A 0.12MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU10060120T-R10L-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 133A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.75100 | $17.51 |
| 100 | $1.44010 | $144.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.33820 | $401.46 |
| 600 | $1.26195 | $757.17 |
| 900 | $1.21940 | $1,097.46 |
| 1,500 | $1.16789 | $1,751.84 |
| 2,100 | $1.13519 | $2,383.90 |
| 3,000 | $1.10156 | $3,304.68 |
| 7,500 | $1.08625 | $8,146.87 |


