VGT10/9EE-X03S2P4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGT10/9EE-X03S2P4

DigiKey Part Number
445-181660-2-ND - Tape & Reel (TR)
445-181660-1-ND - Cut Tape (CT)
445-181660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGT10/9EE-X03S2P4
Description
PULSE TRANSFORMERS FOR BMS (BATT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1:1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.417" (10.60mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
In-Stock: 1,469
Can ship immediately
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.06444$1,266.11
500$4.90532$2,452.66
750$4.81425$3,610.69
1,250$4.70166$5,877.08
1,750$4.62881$8,100.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.86200$58.62
25$5.62520$140.63
50$5.45120$272.56
100$5.28160$528.16
Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$5.72200$57.22
25$5.29640$132.41
50$5.03160$251.58
100$4.80760$480.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.