TLA-7T101LF-T

TLA-7T101LF-T

Digi-Key Part Number
445-6791-2-ND - Tape & Reel (TR)
445-6791-1-ND - Cut Tape (CT)
445-6791-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
TLA-7T101LF-T
Supplier
Description
TRANSFORMER LAN 10/100/1000 T
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.623" L x 0.265" W (15.82mm x 6.74mm)
Height - Seated (Max)
0.232" (5.90mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Other Names
TLA7T101LFT
445-6791-6
445-6791-2
445-6791-1
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ALT4532M-201-T001TDK Corporation19,931445-15085-1-ND$1.50000Similar