cms-photo-not-available

TLA-6T406

Digi-Key Part Number
TLA-6T406-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
TLA-6T406
Supplier
Description
XFRMR LAN 1CT:1CT 350UH 40SOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
350µH LAN Pulse Transformer 1CT:1CT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tray
Part Status
Active
Transformer Type
LAN
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.020" L x 0.480" W (25.90mm x 12.20mm)
Height - Seated (Max)
0.228" (5.80mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
Tray
QtyUnit PriceExt Price
10$5.16800$51.68
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package10