TLA-6T103LF-T

TLA-6T103LF

Digi-Key Part Number
TLA-6T103LF-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
TLA-6T103LF
Supplier
Description
XFRMR FOR QS6611 CHIP SET 16SOP
Detailed Description
350µH LAN Pulse Transformer 1CT:1CT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
LAN
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.012" L x 0.366" W (25.70mm x 9.30mm)
Height - Seated (Max)
0.234" (5.95mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Standard Package10