TLA Series

TLA-3T101LF

Digi-Key Part Number
TLA-3T101LF-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
TLA-3T101LF
Supplier
Description
TRANSFORMR LAN 1:1TR 100UH 16SOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
100µH LAN Pulse Transformer 1:1 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tray
Part Status
Active
Transformer Type
LAN
Inductance
100µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.457" L x 0.268" W (11.60mm x 6.80mm)
Height - Seated (Max)
0.232" (5.90mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
Tray
QtyUnit PriceExt Price
10$2.30300$23.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package10