USD

TFSC Series
TFSC06054125-2113A1X
Digi-Key Part Number
445-175595-2-ND - Tape & Reel (TR)
445-175595-1-ND - Cut Tape (CT)
445-175595-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
TFSC06054125-2113A1X
Supplier
Description
RF DIR COUPLER 2.4-2.5GHZ 0202
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz - 0202 (0505 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Dual Band, Dual Path
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Applications
General Purpose
Insertion Loss
0.5dB
Power - Max
-
Package / Case
0202 (0505 Metric), 4 PC Pad
Supplier Device Package
0202
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

34,254 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names445-175595-2
Standard Package10,000