
TFM322512ALMAR22MTAA | |
---|---|
DigiKey Part Number | 445-TFM322512ALMAR22MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMAR22MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMAR22MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMAR22MTAA |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Thin Film Inductor 7 A 11mOhm Max 1210 (3225 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.63400 | $6.34 |
100 | $0.52170 | $52.17 |
1,000 | $0.42908 | $429.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.40463 | $809.26 |
4,000 | $0.38158 | $1,526.32 |
6,000 | $0.36874 | $2,212.44 |
10,000 | $0.35318 | $3,531.80 |
14,000 | $0.34388 | $4,814.32 |