
TFM252012ALMAR10MTAA | |
---|---|
DigiKey Part Number | 445-1819058-2-ND - Tape & Reel (TR) 445-1819058-1-ND - Cut Tape (CT) 445-1819058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMAR10MTAA |
Description | FIXED IND 100NH 8A 9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Thin Film Inductor 8 A 9mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMAR10MTAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.44100 | $4.41 |
100 | $0.36220 | $36.22 |
1,000 | $0.29788 | $297.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27140 | $814.20 |
6,000 | $0.25594 | $1,535.64 |
9,000 | $0.24732 | $2,225.88 |
15,000 | $0.23689 | $3,553.35 |
21,000 | $0.23026 | $4,835.46 |
30,000 | $0.22925 | $6,877.50 |