
SPM6530T-2R2M-HZ | |
---|---|
DigiKey Part Number | 445-180105-2-ND - Tape & Reel (TR) 445-180105-1-ND - Cut Tape (CT) 445-180105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-2R2M-HZ |
Description | FIXED IND 2.2UH 8.4A 19.03 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.4 A 19.03mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-2R2M-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.03mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.29300 | $12.93 |
25 | $1.19640 | $29.91 |
50 | $1.12800 | $56.40 |
100 | $1.06350 | $106.35 |
250 | $0.98392 | $245.98 |
500 | $0.92778 | $463.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.87492 | $874.92 |
2,000 | $0.82513 | $1,650.26 |
3,000 | $0.79736 | $2,392.08 |
5,000 | $0.76375 | $3,818.75 |
7,000 | $0.75875 | $5,311.25 |