
SPM6530T-100M-HZ | |
|---|---|
DigiKey Part Number | 445-180110-2-ND - Tape & Reel (TR) 445-180110-1-ND - Cut Tape (CT) 445-180110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-100M-HZ |
Description | FIXED IND 10UH 4.2A 86.35MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.2 A 86.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-100M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.26800 | $12.68 |
| 25 | $1.17280 | $29.32 |
| 50 | $1.10580 | $55.29 |
| 100 | $1.04260 | $104.26 |
| 250 | $0.96464 | $241.16 |
| 500 | $0.92872 | $464.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87492 | $874.92 |
| 2,000 | $0.82513 | $1,650.26 |
| 3,000 | $0.79736 | $2,392.08 |
| 5,000 | $0.76375 | $3,818.75 |
| 7,000 | $0.75875 | $5,311.25 |

