
SPM5030VC-1R0M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VC-1R0M-DTR-ND - Tape & Reel (TR) 445-SPM5030VC-1R0M-DCT-ND - Cut Tape (CT) 445-SPM5030VC-1R0M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VC-1R0M-D |
Description | IND,1.0UH, 9.9A, 9.3M, -55~155 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 9.9 A 10.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VC-1R0M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.86900 | $8.69 |
| 25 | $0.80400 | $20.10 |
| 50 | $0.75800 | $37.90 |
| 100 | $0.71470 | $71.47 |
| 250 | $0.66124 | $165.31 |
| 500 | $0.62348 | $311.74 |
| 1,000 | $0.61047 | $610.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56551 | $1,131.02 |
| 4,000 | $0.53334 | $2,133.36 |
| 6,000 | $0.51541 | $3,092.46 |
| 10,000 | $0.49875 | $4,987.50 |

