
SPM5030T-6R8M-HZ | |
---|---|
DigiKey Part Number | 445-180099-2-ND - Tape & Reel (TR) 445-180099-1-ND - Cut Tape (CT) 445-180099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-6R8M-HZ |
Description | FIXED IND 6.8UH 4.2A 81.95 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.2 A 81.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-6R8M-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.18700 | $11.87 |
25 | $1.09840 | $27.46 |
50 | $1.03560 | $51.78 |
100 | $0.97640 | $97.64 |
250 | $0.90332 | $225.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.85176 | $425.88 |
1,000 | $0.80320 | $803.20 |
1,500 | $0.77613 | $1,164.19 |
2,500 | $0.74334 | $1,858.35 |
3,500 | $0.72253 | $2,528.86 |
5,000 | $0.70112 | $3,505.60 |
12,500 | $0.69000 | $8,625.00 |