
SPM5030T-4R7M-HZ | |
|---|---|
DigiKey Part Number | 445-180097-2-ND - Tape & Reel (TR) 445-180097-1-ND - Cut Tape (CT) 445-180097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-4R7M-HZ |
Description | FIXED IND 4.7UH 4.7A 49.5MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.7 A 49.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-4R7M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.16400 | $11.64 |
| 25 | $1.07680 | $26.92 |
| 50 | $1.01520 | $50.76 |
| 100 | $0.95720 | $95.72 |
| 250 | $0.88560 | $221.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.85176 | $425.88 |
| 1,000 | $0.80320 | $803.20 |
| 1,500 | $0.77613 | $1,164.19 |
| 2,500 | $0.74334 | $1,858.35 |
| 3,500 | $0.72253 | $2,528.86 |
| 5,000 | $0.70112 | $3,505.60 |
| 12,500 | $0.69000 | $8,625.00 |

