


SPM5012T-100M-LR | |
|---|---|
DigiKey Part Number | 445-174487-2-ND - Tape & Reel (TR) 445-174487-1-ND - Cut Tape (CT) 445-174487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5012T-100M-LR |
Description | FIXED IND 10UH 1.3A 390.5MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 390.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5012T-100M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 390.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.85200 | $8.52 |
| 100 | $0.70020 | $70.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58748 | $587.48 |
| 2,000 | $0.55402 | $1,108.04 |
| 3,000 | $0.53535 | $1,606.05 |
| 5,000 | $0.51275 | $2,563.75 |
| 7,000 | $0.49840 | $3,488.80 |
| 10,000 | $0.48750 | $4,875.00 |


