
SPM10040T-100M-HZ | |
|---|---|
DigiKey Part Number | 445-180240-2-ND - Tape & Reel (TR) 445-180240-1-ND - Cut Tape (CT) 445-180240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-100M-HZ |
Description | FIXED IND 10UH 8A 29.34 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 8 A 29.34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-100M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.50300 | $15.03 |
| 25 | $1.39000 | $34.75 |
| 50 | $1.31040 | $65.52 |
| 100 | $1.23550 | $123.55 |
| 250 | $1.14316 | $285.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.09950 | $549.75 |
| 1,000 | $1.03687 | $1,036.87 |
| 1,500 | $1.00194 | $1,502.91 |
| 2,500 | $0.95964 | $2,399.10 |
| 3,500 | $0.93279 | $3,264.76 |
| 5,000 | $0.91625 | $4,581.25 |

