PFC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC3819QM-151K11B-00

Digi-Key Part Number
445-16047-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
PFC3819QM-151K11B-00
Supplier
Description
CHOKE COMMON MODE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
150 µH Unshielded Wirewound Inductor 11.1 A - Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
11.1 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 120°C
Inductance Frequency - Test
50 kHz
Features
Choke Coils for PFC (Pin Terminal Type)
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 8 Leads
Supplier Device Package
-
Size / Dimension
1.575" L x 1.319" W (40.00mm x 33.50mm)
Height - Seated (Max)
0.827" (21.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.57000$13.57
10$13.13600$131.36
25$12.69760$317.44
50$12.25980$612.99
100$11.64680$1,164.68
Additional Resources
AttributeDescription
Other Names445-16047
Standard Package100