PFC3514QM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC3514QM-351K04B-00

Digi-Key Part Number
445-16035-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
PFC3514QM-351K04B-00
Supplier
Description
CHOKE COMMON MODE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
350 µH Unshielded Wirewound Inductor 3.7 A - Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
350 µH
Tolerance
±10%
Current Rating (Amps)
3.7 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 120°C
Inductance Frequency - Test
65 kHz
Features
Choke Coils for PFC (Pin Terminal Type)
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 8 Leads
Supplier Device Package
-
Size / Dimension
1.457" L x 1.181" W (37.00mm x 30.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
175$11.64680$2,038.19
Additional Resources
AttributeDescription
Other Names445-16035
Standard Package175