PFC3125ER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC3125ER-451K03E-00

Digi-Key Part Number
445-16052-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
PFC3125ER-451K03E-00
Supplier
Description
CHOKE COMMON MODE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
450 µH Unshielded Wirewound Inductor 2.7 A - Radial, Horizontal, 6 Leads Choke Coils for PFC (Pin Terminal Type)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
450 µH
Tolerance
±10%
Current Rating (Amps)
2.7 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 120°C
Inductance Frequency - Test
50 kHz
Features
Choke Coils for PFC (Pin Terminal Type)
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 6 Leads
Supplier Device Package
-
Size / Dimension
1.299" L x 1.024" W (33.00mm x 26.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
120$11.64683$1,397.62
Additional Resources
AttributeDescription
Other Names445-16052
Standard Package120