USD

Obsolete item.
PCA14.5/6ER Series
PCA14.5/6ER-U04S002
Digi-Key Part Number
445-1676-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
PCA14.5/6ER-U04S002
Supplier
Description
INDUCTOR/XFRMR 10.6UH MULTIWIND
Detailed Description
For SMPS Transformer Isolation
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tray
Part Status
Obsolete
Type
Configurable (For DC/DC)
Applications
Capacitor Charger
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500Vrms
Inductance @ Frequency
Parallel 10.6µH @ 10kHz, Series 381µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.642" L x 0.472" W (16.30mm x 12.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Footprint
0.642" L x 0.661" W (16.30mm x 16.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names445-1676
Standard Package10