USD

Obsolete item.
PCA11/5ER Series
PCA11/5ER-U02S002
Digi-Key Part Number
445-1669-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
PCA11/5ER-U02S002
Supplier
Description
INDUCTOR/XFRMR 85.8UH MULTIWIND
Detailed Description
For SMPS Transformer Isolation
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tray
Part Status
Obsolete
Type
Configurable (For DC/DC)
Applications
Capacitor Charger
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500Vrms
Inductance @ Frequency
Parallel 85.8µH @ 10kHz, Series 3.1mH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.535" L x 0.362" W (13.60mm x 9.20mm)
Height - Seated (Max)
0.256" (6.50mm)
Footprint
0.535" L x 0.512" W (13.60mm x 13.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names445-1669
Standard Package4,000