
NTCGS063JF103FT7 | |
---|---|
DigiKey Part Number | 445-NTCGS063JF103FT7TR-ND - Tape & Reel (TR) 445-NTCGS063JF103FT7CT-ND - Cut Tape (CT) 445-NTCGS063JF103FT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS063JF103FT7 |
Description | NTC,10K,1%,0201,125C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
5 | $0.09600 | $0.48 |
10 | $0.09000 | $0.90 |
25 | $0.08320 | $2.08 |
50 | $0.07860 | $3.93 |
100 | $0.07420 | $7.42 |
500 | $0.06546 | $32.73 |
1,000 | $0.06224 | $62.24 |
5,000 | $0.05576 | $278.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05308 | $796.20 |
30,000 | $0.05095 | $1,528.50 |
45,000 | $0.04978 | $2,240.10 |
75,000 | $0.04840 | $3,630.00 |
105,000 | $0.04753 | $4,990.65 |
150,000 | $0.04666 | $6,999.00 |