NTCG204CH104JT1S | |
---|---|
DigiKey Part Number | 445-NTCG204CH104JT1STR-ND - Tape & Reel (TR) 445-NTCG204CH104JT1SCT-ND - Cut Tape (CT) 445-NTCG204CH104JT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG204CH104JT1S |
Description | NTC,100K,5%,0805,AEC-Q200,150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG204CH104JT1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4085K | |
B25/75 | 4134K | |
B25/85 | 4150K | |
B25/100 | 4172K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.23100 | $2.31 |
25 | $0.19880 | $4.97 |
50 | $0.19160 | $9.58 |
100 | $0.16330 | $16.33 |
500 | $0.14200 | $71.00 |
1,000 | $0.12500 | $125.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.18588 | $371.76 |
4,000 | $0.17275 | $691.00 |
6,000 | $0.16550 | $993.00 |
10,000 | $0.15681 | $1,568.10 |
14,000 | $0.15133 | $2,118.62 |
20,000 | $0.14574 | $2,914.80 |
50,000 | $0.13231 | $6,615.50 |