USD

0805 (2012 Metric)
NTCG203NH103JTDS
Digi-Key Part Number
445-180089-2-ND - Tape & Reel (TR)
445-180089-1-ND - Cut Tape (CT)
445-180089-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
NTCG203NH103JTDS
Supplier
Description
THERMISTOR NTC 10KOHM 3590K 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Power - Max
200 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

81 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.