
NTCG203EH681JT1 | |
---|---|
DigiKey Part Number | 445-175455-2-ND - Tape & Reel (TR) 445-175455-1-ND - Cut Tape (CT) 445-175455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG203EH681JT1 |
Description | THERMISTOR NTC 680OHM 3232K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 680 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 680 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3232K | |
B25/75 | - | |
B25/85 | 3250K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
5 | $1.59000 | $7.95 |
10 | $1.51500 | $15.15 |
25 | $1.42480 | $35.62 |
50 | $1.36320 | $68.16 |
100 | $1.30670 | $130.67 |
500 | $1.19342 | $596.71 |
1,000 | $1.15125 | $1,151.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.11259 | $2,225.18 |