USD

0603 (1608 Metric)
NTCG164QH105HT1
Digi-Key Part Number
445-174918-2-ND - Tape & Reel (TR)
445-174918-1-ND - Cut Tape (CT)
445-174918-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
NTCG164QH105HT1
Supplier
Description
THERMISTOR NTC 1MOHM 4661K 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
-
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Power - Max
100 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,731 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.21000$0.21
5$0.20000$1.00
10$0.17900$1.79
25$0.16440$4.11
50$0.13160$6.58
100$0.11280$11.28
500$0.09870$49.35
1,000$0.08460$84.60
Additional Resources
AttributeDescription
Other Names
445-174918-2
NTCG164QH105HT1-ND
Standard Package4,000