USD

0603 (1608 Metric)
NTCG164LH683HT1
Digi-Key Part Number
445-174917-2-ND - Tape & Reel (TR)
445-174917-1-ND - Cut Tape (CT)
445-174917-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
NTCG164LH683HT1
Supplier
Description
THERMISTOR NTC 68KOHM 4885K 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 68k 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
68k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
3950K
B25/50
4885K
B25/75
-
B25/85
4550K
B25/100
3530K
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Power - Max
100mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,460 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-174917-2
NTCG164LH683HT1-ND
Standard Package4,000