
NTCG164LH223HT1 | |
---|---|
DigiKey Part Number | 445-174915-2-ND - Tape & Reel (TR) 445-174915-1-ND - Cut Tape (CT) 445-174915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH223HT1 |
Description | THERMISTOR NTC 22KOHM 4885K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4885K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | 3625K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
5 | $0.17200 | $0.86 |
10 | $0.16200 | $1.62 |
25 | $0.14960 | $3.74 |
50 | $0.14160 | $7.08 |
100 | $0.13410 | $13.41 |
500 | $0.11916 | $59.58 |
1,000 | $0.11363 | $113.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10393 | $415.72 |
8,000 | $0.09968 | $797.44 |
12,000 | $0.09737 | $1,168.44 |
20,000 | $0.09461 | $1,892.20 |
28,000 | $0.09289 | $2,600.92 |
40,000 | $0.09115 | $3,646.00 |
100,000 | $0.08700 | $8,700.00 |